
General Instruments KBU8K-E4/51 technical specifications.
| Forward Current | 8A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Output Current | 8A |
| Packaging | Bag |
| Width | 7.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments KBU8K-E4/51 to view detailed technical specifications.
No datasheet is available for this part.