Rectifier Diode Switching 1KV 22A 2500ns 2-Pin Case P-600 T/R / DIODE GEN PURP 1KV 6A P600
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS | Unconfirmed |