
Diode Standard Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Reverse Recovery Time | 1800ns |
| DC Rated Voltage | 200V |
| Width | 2.79mm |
| RoHS | Unconfirmed |
