
General Instruments S2A-E3/52T technical specifications.
| Capacitance | 16pF |
| Package/Case | SMB |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Reverse Recovery Time | 2000ns |
| DC Rated Voltage | 50V |
| Width | 3.94mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments S2A-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.