
General Instruments S3G-E3/57T technical specifications.
| Capacitance | 60pF |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Number of Phases | 1 |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 400V |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments S3G-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
