General Instruments S3M-E3/57T technical specifications.
| Capacitance | 60pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Recovery Time | 2500ns |
| DC Rated Voltage | 1kV |
| Width | 6.22mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments S3M-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.