General Instruments SB360-E3/54 technical specifications.
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500nA |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Polarity | Standard |
| Width | 5.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SB360-E3/54 to view detailed technical specifications.
No datasheet is available for this part.