
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Current Rating | 4A |
| Forward Current | 8A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Output Current | 4A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Unconfirmed |
