
Diode Transient Voltage Suppressor Single Bi Directional 5 Volt 400W 2-Pin SMA Tape and Reel
General Instruments SMAJ5.0CA-E3/61 technical specifications.
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 2.79mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SMAJ5.0CA-E3/61 to view detailed technical specifications.
No datasheet is available for this part.
