
IC, SMBJ40CA-E3/52, 600W, 40V 5%, Bidir, Smb Tvs, A/s, (SMB)12MM/
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 71.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| ESD Protection | Yes |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 3.94mm |
| RoHS | Unconfirmed |
