General Instruments SMBJ9.0CA-E3/52 technical specifications.
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Packaging | Tape and Reel |
| Width | 3.94mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SMBJ9.0CA-E3/52 to view detailed technical specifications.
No datasheet is available for this part.