
General Instruments SS36-E3/57T technical specifications.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 60V |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SS36-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
