General Instruments SSB44-E3/52T technical specifications.
| Package/Case | SMB |
| Current Rating | 4A |
| Element Configuration | Single |
| Forward Current | 4A |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 400uA |
| Mount | Surface Mount |
| Output Current | 4A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| Width | 3.94mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SSB44-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.