General Luminaire GLV92C50501/CW-SB40S30A technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lead Free | Lead Free |
| Number of LEDs | 40 |
| RoHS | Compliant |
Download the complete datasheet for General Luminaire GLV92C50501/CW-SB40S30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.