General Luminaire GLVA1BS07Y50 technical specifications.
| Diameter | 13.5mm |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Number of LEDs | 7 |
| RoHS | Compliant |
Download the complete datasheet for General Luminaire GLVA1BS07Y50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.