
General Tools 147 technical specifications.
| Height | 1.75inch |
| Length | 11.5inch |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Weight | 0.94lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools 147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.