Precision electric screwdriver featuring an integrated LED light for enhanced visibility. This tool offers a 1.5-inch height, 11-inch length, and 5-inch width, with a substantial 0.75lb weight for stable operation. Designed for detailed assembly and repair tasks, it provides controlled torque and illumination.
General Tools 502 technical specifications.
| Height | 1.5inch |
| Length | 11inch |
| Weight | 0.75lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools 502 to view detailed technical specifications.
No datasheet is available for this part.