
General Tools 70400 technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 0.66lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools 70400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
