General Tools 8078 technical specifications.
| Height | 1.25inch |
| Length | 11inch |
| Weight | 0.91lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools 8078 to view detailed technical specifications.
No datasheet is available for this part.