
General Tools 822 technical specifications.
| Height | 1inch |
| Length | 10.5inch |
| Weight | 0.46lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools 822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.