Mini-plier set featuring eight precision tools for intricate tasks. Constructed for durability and control, this set offers versatile gripping and manipulation capabilities. Dimensions include a 1.5-inch height, 10.5-inch length, and 6-inch width, with a total weight of 1.65 pounds.
General Tools 938 technical specifications.
| Height | 1.5inch |
| Length | 10.5inch |
| Weight | 1.65lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools 938 to view detailed technical specifications.
No datasheet is available for this part.