General Tools DCS400 technical specifications.
| Height | 5.5inch |
| Length | 15.5inch |
| Weight | 5.68lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools DCS400 to view detailed technical specifications.
No datasheet is available for this part.