General Tools P230-1 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Weight | 0.64lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools P230-1 to view detailed technical specifications.
No datasheet is available for this part.