General Tools PNG2000A technical specifications.
| Color | Green |
| Height | 1inch |
| Length | 9.5inch |
| Weight | 0.31lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools PNG2000A to view detailed technical specifications.
No datasheet is available for this part.