Genesic 1N8028-GA technical specifications.
| Average Rectified Current | 9.4A |
| Package/Case | TO-257-3 |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic 1N8028-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.