
The 1N8031-GA is a rectifier diode with a maximum reverse voltage of 650V and a maximum forward surge current of 10A. It has a forward current rating of 1A and a reverse recovery time of 0ns. The diode is packaged in a surface mount device (SMD/SMT) and is available in a rail/Tube packaging. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Genesic 1N8031-GA technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic 1N8031-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.