Genesic FST16045L technical specifications.
| Average Rectified Current | 80A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic FST16045L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.