Genesic FST20030 technical specifications.
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Genesic FST20030 to view detailed technical specifications.
No datasheet is available for this part.