Genesic FST20035 technical specifications.
| Package/Case | 200 |
| Forward Current | 200A |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Genesic FST20035 to view detailed technical specifications.
No datasheet is available for this part.