Genesic FST63100SM technical specifications.
| Package/Case | 100 |
| Forward Current | 60A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Genesic FST63100SM to view detailed technical specifications.
No datasheet is available for this part.