Genesic FST7335M technical specifications.
| Average Rectified Current | 35A |
| Forward Current | 70A |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1A |
| Max Reverse Voltage (DC) | 35V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic FST7335M to view detailed technical specifications.
No datasheet is available for this part.