Genesic FST83100SM technical specifications.
| Average Rectified Current | 80A |
| Package/Case | Module |
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1A |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 800A |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic FST83100SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
