The FST8330SM is a rectifier module with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 1uA. The module is designed for chassis mount applications and is available in a bulk packaging with 30 units per package. The FST8330SM is not RoHS compliant.
Genesic FST8330SM technical specifications.
| Average Rectified Current | 80A |
| Package/Case | Module |
| Forward Current | 80A |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 800A |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FST833 |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic FST8330SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.