Genesic G2SB02 technical specifications.
| Package/Case | 200 |
| Forward Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Genesic G2SB02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.