Genesic G2SBA01 technical specifications.
| Forward Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Series | G2SBA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Genesic G2SBA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
