
Genesic GA02SLT12-247 technical specifications.
| Package/Case | TO-247 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Max Reverse Leakage Current | 500nA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA02SLT12-247 to view detailed technical specifications.
No datasheet is available for this part.
