
Genesic GA035XCP12-247 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Saturation Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA035XCP12-247 to view detailed technical specifications.
No datasheet is available for this part.
