Genesic GA03SLT12-220 technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 3A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA03SLT12-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.