Genesic GA05SHT12-263 technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 97W |
| Max Reverse Leakage Current | 500nA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA05SHT12-263 to view detailed technical specifications.
No datasheet is available for this part.