Genesic GA080TH65-227SP technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 139A |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA080TH65-227SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.