Genesic GA100XCP12-227 technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GA100 |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA100XCP12-227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
