Genesic GA20SLT12-247 technical specifications.
| Package/Case | TO-247 |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 227W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Leakage Current | 500nA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA20SLT12-247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.