
The GA35XCP12-247 is a through-hole mounted NPN transistor in a TO-247 package. It has a collector-emitter breakdown voltage of 1.2kV and a saturation voltage of 3V. The transistor operates within a temperature range of -40°C to 150°C. It is RoHS compliant and available in quantities of 30 per rail or tube packaging.
Genesic GA35XCP12-247 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3V |
| Collector-emitter Voltage-Max | 3V |
| Input Type | STANDARD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 36ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA35XCP12-247 to view detailed technical specifications.
No datasheet is available for this part.
