Genesic GA50JT12-247 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 5W |
| Package Quantity | 30 |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA50JT12-247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.