Genesic GA50JT17-247 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 1.7kV |
| Max Power Dissipation | 583W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 25mR |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA50JT17-247 to view detailed technical specifications.
No datasheet is available for this part.