Genesic GB05SLT12-252 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252 |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Leakage Current | 26uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 32A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GB05SLT12-252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.