Genesic GBP3SHT24-89 technical specifications.
| Package/Case | SOT-89 |
| Forward Current | 300mA |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic GBP3SHT24-89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.