Genesic GKR130/12 technical specifications.
| Average Rectified Current | 165A |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GKR130/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.