Genesic KBP2010 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 60A |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | KBP20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Genesic KBP2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.