
The KBPC5002TW rectifier diode from Genesic features a maximum repetitive reverse voltage of 200V and a forward current of 50A. It operates within a temperature range of -55°C to 150°C. The device is packaged in a bulk format, suitable for through-hole mounting.
Genesic KBPC5002TW technical specifications.
| Package/Case | 200 |
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic KBPC5002TW to view detailed technical specifications.
No datasheet is available for this part.
